837-043-540-107

Heilind Number:EDA837-043-540-107
Manufacturer:EDAC
Manufacturer Number:837-043-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-540-107

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging conditions. With a single row layout and 43 positions, it offers seamless compatibility for various applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it supports straight mount orientation and operates flawlessly within a wide temperature range of -40 to 105 °C. Trust in this essential component for seamless board-to-board connectivity in your electronic projects. Elevate your connectivity solutions with this high-performance connector.