837-043-540-108

Heilind Number:EDA837-043-540-108
Manufacturer:EDAC
Manufacturer Number:837-043-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-540-108

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 43 positions, allowing for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Elevate your PCB connectivity with this essential component.