837-043-540-602

Heilind Number:EDA837-043-540-602
Manufacturer:EDAC
Manufacturer Number:837-043-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-540-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row configuration and 43 positions, this connector offers seamless board-to-board communication. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for various industrial applications. Choose this connector for a high-quality solution to your PCB connectivity needs.