837-043-540-604

Heilind Number:EDA837-043-540-604
Manufacturer:EDAC
Manufacturer Number:837-043-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-540-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinct but also stands out in functionality. With a current rating of 3 A, it ensures efficient power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability. This single-row connector boasts 43 positions, each crafted with copper alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for your connectivity needs. Elevate your PCB connections with this essential component.