837-043-540-612

Heilind Number:EDA837-043-540-612
Manufacturer:EDAC
Manufacturer Number:837-043-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-540-612

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high performance, this connector features a single row layout with 43 positions, perfect for streamlined assembly. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures longevity and efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The vibrant green color adds a touch of distinction, while the straight mount orientation offers ease of installation. Trust in the quality and precision of this connector for your PCB projects.