837-043-541-101

Heilind Number:EDA837-043-541-101
Manufacturer:EDAC
Manufacturer Number:837-043-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and efficient PCB connection. Designed for durability and performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 43 positions, it ensures seamless connectivity in your electronic systems. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission and power delivery. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and stable mounting on your circuit boards. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your connectivity needs.