837-043-541-102

Heilind Number:EDA837-043-541-102
Manufacturer:EDAC
Manufacturer Number:837-043-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-541-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability even in the most demanding environments. The copper alloy contact material and .156-inch pitch further optimize performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly process with this essential component.