837-043-541-104

Heilind Number:EDA837-043-541-104
Manufacturer:EDAC
Manufacturer Number:837-043-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-541-104

Detailed Description

Enhance your electronic connections with this high temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and 43 positions, this connector offers seamless integration on your PCB, while the copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where precision is key. Upgrade your setup with this essential component for seamless board-to-board connections.