837-043-541-108

Heilind Number:EDA837-043-541-108
Manufacturer:EDAC
Manufacturer Number:837-043-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 43 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable transmission even in harsh environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your board. Engineered for versatility, it supports a straight mount orientation, making installation a breeze. With an operating temperature range of -40 to 105°C, it's perfect for applications requiring high heat resistance. Elevate your PCB designs with this essential connector, a must-have in any electronics engineer's toolkit.