837-043-541-602

Heilind Number:EDA837-043-541-602
Manufacturer:EDAC
Manufacturer Number:837-043-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality, with a steady amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and safety. With a single row design and 43 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and efficient transmission. At a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections. Designed for straight mount orientation, it's perfect for seamless installation. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.