837-043-541-603

Heilind Number:EDA837-043-541-603
Manufacturer:EDAC
Manufacturer Number:837-043-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-541-603

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Its green housing made of UL 94V-0 Diallyl Phthalate ensures durability while maintaining safety standards. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for reliable connections. Featuring one row and 43 positions, it is perfect for various applications. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial use. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Explore seamless integration and superior performance with our card edge connector.