837-043-541-607

Heilind Number:EDA837-043-541-607
Manufacturer:EDAC
Manufacturer Number:837-043-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-541-607

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The 43 positions, each plated with Copper Alloy, guarantee reliable power transmission up to 3A. Its straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for mission-critical applications in various industries. Elevate your connectivity game with this essential component.