837-043-542-101

Heilind Number:EDA837-043-542-101
Manufacturer:EDAC
Manufacturer Number:837-043-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-542-101

Detailed Description

Ensure reliable and high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, it features a single row with 43 positions, making it ideal for various PCB applications. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless board-to-board PCB connections in demanding environments.