837-043-542-102

Heilind Number:EDA837-043-542-102
Manufacturer:EDAC
Manufacturer Number:837-043-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-542-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 43 positions, allowing for efficient board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and stable transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.