837-043-542-112

Heilind Number:EDA837-043-542-112
Manufacturer:EDAC
Manufacturer Number:837-043-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-542-112

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 43 positions, perfect for seamless PCB board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, ensures both durability and safety. With a copper alloy contact material and a pitch of .156 inches, you can count on efficient power transmission at up to 3A. Operating smoothly in environments ranging from -40 to 105°C, this connector guarantees consistent performance. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic assemblies with this essential component.