837-043-542-602

Heilind Number:EDA837-043-542-602
Manufacturer:EDAC
Manufacturer Number:837-043-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-542-602

Detailed Description

Ensure seamless high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 43 positions, perfect for various PCB applications. The housing material, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments. With a contact material of Copper Alloy and a pitch and row spacing of .156 in and .2 in respectively, optimal performance is assured. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Its straight mount orientation offers easy installation, making it an essential component in your PCB assembly process. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connectivity.