837-043-542-604

Heilind Number:EDA837-043-542-604
Manufacturer:EDAC
Manufacturer Number:837-043-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-542-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature applications, while the Copper Alloy contacts provide efficient power transmission. With a single row layout featuring 43 positions and a .156-inch pitch, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Its green color and straight mount orientation make it easy to identify and install, perfect for a wide range of electronic projects. Upgrade to our Card Edge Connector for robust and dependable connections every time.