837-043-544-101

Heilind Number:EDA837-043-544-101
Manufacturer:EDAC
Manufacturer Number:837-043-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Crafted with precision and durability in mind, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging conditions. With a single row configuration and 43 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector is ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it is perfect for demanding industrial environments. Upgrade your connectivity solutions with this high-quality card edge connector.