837-043-558-101

Heilind Number:EDA837-043-558-101
Manufacturer:EDAC
Manufacturer Number:837-043-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a single row layout with 43 positions, ensuring efficient data transfer. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and reliability. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing streamline assembly. Rated for an operating temperature range of -40 to 105°C, it excels in extreme conditions. Elevate your connectivity solutions with this essential component.