837-043-558-102

Heilind Number:EDA837-043-558-102
Manufacturer:EDAC
Manufacturer Number:837-043-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-558-102

Detailed Description

Enhance your PCB assembly with our high temperature card edge connector, designed for seamless board-to-board connectivity. Crafted with a durable green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees reliability in even the most demanding environments. Boasting a single row layout with 43 positions and a .156-inch pitch, it offers precise and efficient connection for your electronic components. The copper alloy contacts ensure optimal conductivity, while the right angle mount orientation allows for convenient installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCBs with this essential component for seamless and reliable data transmission.