837-043-558-107

Heilind Number:EDA837-043-558-107
Manufacturer:EDAC
Manufacturer Number:837-043-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 43 positions, perfect for secure board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures durability and safety. Copper alloy contacts guarantee efficient signal transmission, with a pitch of .156 inches and row spacing of .2 inches for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. The right-angle mount orientation offers versatility in installation. Upgrade your PCB setup with this high-quality connector, a must-have in your electronic components arsenal.