837-043-558-108

Heilind Number:EDA837-043-558-108
Manufacturer:EDAC
Manufacturer Number:837-043-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-558-108

Detailed Description

Enhance your electronics assembly with our high temperature card edge connector, designed for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector boasts a single row configuration with 43 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures stability in diverse settings. Elevate your connectivity solutions with this essential component.