837-043-558-603

Heilind Number:EDA837-043-558-603
Manufacturer:EDAC
Manufacturer Number:837-043-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-558-603

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from durable copper alloy, this connector ensures secure power delivery at an amperage of 3 A. With a single row and 43 positions, it offers ample connection options, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Its right-angle mount orientation further enhances versatility, and with an operating temperature range spanning from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, ideal for use in various electronics projects.