837-043-558-612

Heilind Number:EDA837-043-558-612
Manufacturer:EDAC
Manufacturer Number:837-043-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-558-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a total of 43 positions, it offers seamless PCB-to-PCB connection. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board space. With an impressive operating temperature range of -40 to 105°C, it can withstand extreme environmental conditions. Elevate your electronics assembly with this essential component, a must-have in any engineer's toolkit.