837-043-559-101

Heilind Number:EDA837-043-559-101
Manufacturer:EDAC
Manufacturer Number:837-043-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-559-101

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a total of 43 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Perfect for right-angle mounting, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring rugged and dependable performance. Elevate your PCB assembly with this essential component.