837-043-559-103

Heilind Number:EDA837-043-559-103
Manufacturer:EDAC
Manufacturer Number:837-043-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-559-103

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable circuit connectivity in high-temperature environments. Designed for seamless integration, this connector boasts a vibrant green color and features a single row with 43 positions, ensuring optimal performance in your PCB assemblies. Crafted with precision, it offers a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures efficient power transmission. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation further enhances versatility, making it a perfect choice for board-to-board PCB connections. Trust in this essential component to meet your connectivity needs with uncompromising quality and performance.