837-043-559-104

Heilind Number:EDA837-043-559-104
Manufacturer:EDAC
Manufacturer Number:837-043-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-559-104

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Featuring a vibrant green hue, it not only offers visual appeal but also boasts a durable housing made from UL 94V-0 Diallyl Phthalate. With a single row design and 43 positions, this connector ensures seamless board-to-board connections. Crafted with precision, it guarantees reliable performance, thanks to its copper alloy contact material. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in various settings. Perfect for demanding applications, this connector is a must-have for any PCB setup.