837-043-559-603

Heilind Number:EDA837-043-559-603
Manufacturer:EDAC
Manufacturer Number:837-043-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-559-603

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted with UL 94V-0 Diallyl Phthalate housing for durability. With a single row layout and 43 positions, it offers seamless integration for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector features a right angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our cutting-edge technology to meet your connectivity needs effortlessly.