837-043-559-607

Heilind Number:EDA837-043-559-607
Manufacturer:EDAC
Manufacturer Number:837-043-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-559-607

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in harsh conditions. With a single row layout and a total of 43 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-temperature resistance without sacrificing performance. Elevate your PCB connectivity with this green powerhouse.