837-043-559-608

Heilind Number:EDA837-043-559-608
Manufacturer:EDAC
Manufacturer Number:837-043-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-559-608

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 43 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection. Copper Alloy contacts and a .156-inch pitch provide efficient signal transmission, while a 3A amperage rating supports power-intensive applications. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various PCB setups. Trust in its quality construction for secure and long-lasting board-to-board connections.