837-044-520-201

Heilind Number:EDA837-044-520-201
Manufacturer:EDAC
Manufacturer Number:837-044-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh operating conditions. The Copper Alloy contacts offer high conductivity, while the .156" pitch and .2" row spacing provide precise alignment. With 44 positions spread across 2 rows, it offers ample connectivity options. Its straight mount orientation simplifies installation, perfect for various electronic systems. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Upgrade your PCB setups with this essential component, guaranteeing efficient and secure board-to-board connections.