837-044-520-202

Heilind Number:EDA837-044-520-202
Manufacturer:EDAC
Manufacturer Number:837-044-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and compliance. With a double-row configuration and a total of 44 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Engineered for versatility, it supports a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Elevate your PCB connectivity with this indispensable component from our lineup of Board To Board PCB Connectors.