837-044-520-204

Heilind Number:EDA837-044-520-204
Manufacturer:EDAC
Manufacturer Number:837-044-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-204

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a dual-row configuration with 44 positions, ensuring reliable power and data transmission. With a 3A amperage rating and durable Copper Alloy contacts, it guarantees optimal performance even in harsh environments. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .156" pitch make installation easy and secure, while the .2" row spacing allows for efficient PCB layout. Trust in this connector for your critical electronic applications, where quality and durability are paramount.