837-044-520-207

Heilind Number:EDA837-044-520-207
Manufacturer:EDAC
Manufacturer Number:837-044-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-207

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a double-row configuration and 44 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and electronic applications where durability and performance are paramount. Its straight mount orientation and .2-inch row spacing further enhance versatility in installation. Upgrade your connectivity solutions with this essential component.