837-044-520-208

Heilind Number:EDA837-044-520-208
Manufacturer:EDAC
Manufacturer Number:837-044-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-208

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a striking green hue. Designed for durability and efficiency, this connector features a dual-row layout with 44 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation a breeze, perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.