837-044-520-212

Heilind Number:EDA837-044-520-212
Manufacturer:EDAC
Manufacturer Number:837-044-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green color. Designed for optimal performance, it boasts an amperage of 3A and features a durable housing crafted from UL 94V-0 rated Diallyl Phthalate. With two rows of 44 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, it guarantees efficient and stable performance in any setup. Trust in this essential component to streamline your electronic projects with ease.