837-044-520-802

Heilind Number:EDA837-044-520-802
Manufacturer:EDAC
Manufacturer Number:837-044-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability even in harsh environments. With two rows and a total of 44 positions, it offers ample space for secure board-to-board connections. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Elevate your connectivity solutions with this essential component.