837-044-520-804

Heilind Number:EDA837-044-520-804
Manufacturer:EDAC
Manufacturer Number:837-044-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also offers a reliable connection with an amperage of 3A. Constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows and 44 positions, this connector allows for seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.