837-044-520-807

Heilind Number:EDA837-044-520-807
Manufacturer:EDAC
Manufacturer Number:837-044-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. This two-row connector features 44 positions, perfect for high-density applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in the most demanding conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical industrial and commercial systems. Upgrade your board-to-board connections with this essential component.