837-044-520-808

Heilind Number:EDA837-044-520-808
Manufacturer:EDAC
Manufacturer Number:837-044-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 44 positions, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our green-colored connector for efficient and long-lasting board-to-board connections.