837-044-520-812

Heilind Number:EDA837-044-520-812
Manufacturer:EDAC
Manufacturer Number:837-044-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-520-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. With a housing crafted from UL 94V-0 Diallyl Phthalate, this connector offers exceptional heat resistance and durability. Featuring two rows of 44 positions each, it provides ample connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in a variety of industrial settings. Its straight mount orientation and .156-inch pitch make installation easy and secure. Trust in the quality and performance of our green-colored Card Edge Connector for your critical electronic systems.