837-044-521-203

Heilind Number:EDA837-044-521-203
Manufacturer:EDAC
Manufacturer Number:837-044-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-521-203

Detailed Description

Upgrade your high-temperature applications with this cutting-edge Card Edge Connector. Designed for maximum performance, it features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a double-row configuration and 44 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Plus, the sleek green color adds a touch of style to your setup. Trust in this connector for seamless board-to-board connections in your projects.