837-044-521-208

Heilind Number:EDA837-044-521-208
Manufacturer:EDAC
Manufacturer Number:837-044-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability even in the most demanding environments. With a dual-row configuration and 44 positions, it offers ample connectivity options for your project. The contact material, made of Copper Alloy, guarantees reliable and low-resistance connections. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its quality construction, green color design, and straight mount orientation for seamless integration into your system. Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability even in the most demanding environments. With a dual-row configuration and 44 positions, it offers ample connectivity options for your project. The contact material, made of Copper Alloy, guarantees reliable and low-resistance connections. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its quality construction, green color design, and straight mount orientation for seamless integration into your system.