837-044-521-212

Heilind Number:EDA837-044-521-212
Manufacturer:EDAC
Manufacturer Number:837-044-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-521-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a vibrant green color and is perfect for high-temperature applications. With an amperage rating of 3A and housing made of UL 94V-0 Diallyl Phthalate, it guarantees reliable performance. Featuring two rows and 44 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for straight mounting or board-to-board connections, this connector is a versatile choice. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for seamless and efficient PCB connectivity. Explore more products in our connectors category.