837-044-521-804

Heilind Number:EDA837-044-521-804
Manufacturer:EDAC
Manufacturer Number:837-044-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-521-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a current rating of 3 A, it offers efficient power delivery for your applications. The two-row design with 44 positions allows for ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is achieved. Perfect for board-to-board connections, this connector is ideal for various industrial and commercial projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and performance of this essential component for your PCB assembly needs.