837-044-521-807

Heilind Number:EDA837-044-521-807
Manufacturer:EDAC
Manufacturer Number:837-044-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-521-807

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, a reliable solution designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both stability and safety. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Choose this straight-mount connector for efficient and secure installations, guaranteeing long-lasting connectivity for your PCB assemblies. Elevate your projects with this essential component, a testament to our commitment to delivering high-quality connectors for your electronic systems.