837-044-521-808

Heilind Number:EDA837-044-521-808
Manufacturer:EDAC
Manufacturer Number:837-044-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-521-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector is both visually striking and built to last. Featuring two rows of copper alloy contacts, it offers reliable connectivity at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. With a total of 44 positions, it provides ample room for your connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for industrial applications. Upgrade your PCB setup with this essential component, available now under our Connectors category.