837-044-523-201

Heilind Number:EDA837-044-523-201
Manufacturer:EDAC
Manufacturer Number:837-044-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-grade Copper Alloy contacts, ensuring reliable power transmission. With a two-row configuration and a pitch of .156 inches, it offers seamless integration for your PCB assembly. Boasting 44 positions and an amperage rating of 3A, it provides ample connectivity for your application. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Trust in this connector for efficient and secure board-to-board connections in a variety of industrial settings.