837-044-523-203

Heilind Number:EDA837-044-523-203
Manufacturer:EDAC
Manufacturer Number:837-044-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-203

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures efficient conductivity for your electronic components. Boasting two rows with a total of 44 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent functionality in various environments. Upgrade your PCB setups with this essential connector for seamless board-to-board connections.