837-044-523-204

Heilind Number:EDA837-044-523-204
Manufacturer:EDAC
Manufacturer Number:837-044-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a two-row configuration with a total of 44 positions, ensuring seamless data and power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees reliable performance even in the most demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial settings. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.